03450631H | Littelfuse

Fuse holder, 5 x 20 mm, 20 A, 600 V, panel mounting, 03450631H

Order No.: 75P1231
EAN: 4099891880965
MPN:
03450631H
Series: 345 HV
03450631H Littelfuse Fuse Holders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.8786 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
587.86 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
5.8786 €

Fuse holders, 03450631H, LITTELFUSE

Panel mount enclosed fuse holders for 5 x 20mm fuses are designed to eliminate the possibility of electrical shock, as defined in IEC standards 60127-6.

Technical specifications
Filter Property Value
For Fuse 5 x 20 mm
Version fuse holder
Connection quick connection
Type of mounting panel mounting
Version of the cap slotted
Rated current 20 A
Rated voltage 600 V
Logistics
Property Value
Customs tariff number 85369095
Country of origin MX
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes