03450603HX040 | Littelfuse

Fuse holder, 6.35 x 32 mm, 20 A, 600 V, panel mounting, 03450603HX040

Order No.: 75P1213
EAN: 4099891880781
MPN:
03450603HX040
Series: 345 HV
03450603HX040 Littelfuse Fuse Holders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.641 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
464.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
4.641 €

Fuse holders, 03450603HX040, LITTELFUSE

Panel mount enclosed fuse holders for 3AG and 3AB fuses are designed to eliminate the possibility of electrical shock, as defined in IEC standards 60127-6.

Technical specifications
Filter Property Value
For Fuse 6.35 x 32 mm
Version fuse holder
Connection quick connection
Type of mounting panel mounting
Version of the cap finger grip
Rated current 20 A
Rated voltage 600 V
Degree of protection (IP) IP40
Logistics
Property Value
Customs tariff number 85369095
Country of origin MX
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes