02810010H | Littelfuse

Fuse holder, TR-3, 5 A, 125 V, PCB mounting, 02810010H

Order No.: 75P1158
EAN: 4099891880231
MPN:
02810010H
Series: 281
02810010H Littelfuse Fuse Holders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2138 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
121.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
1.2138 €

Fuse holders, 02810010H, LITTELFUSE

Thru-hole circuit board mount blocks designed for Littelfuse MICRO/TR3 type and other fuse series with .025 inch diameter leads rated to 5 amps.

Technical specifications
Filter Property Value
For Fuse TR-3
Version fuse holder
Connection PCB connection
Type of mounting PCB mounting
Installation diameter 6.35 mm
Rated current 5 A
Rated voltage 125 V
Logistics
Property Value
Customs tariff number 85369095
Country of origin MX
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes