02810005H | Littelfuse
Fuse holder, TR-3, 5 A, 125 V, PCB mounting, 02810005H
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9282 € *
Standard delivery time from the manufacturer is: 13 Weeks
Fuse holders, 02810005H, LITTELFUSE
Thru-hole circuit board mount blocks designed for Littelfuse MICRO/TR3 type and other fuse series with .025 inch diameter leads rated to 5 amps.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Fuse | TR-3 | |
| Version | fuse holder | |
| Connection | PCB connection | |
| Type of mounting | PCB mounting | |
| Installation diameter | 6.35 mm | |
| Rated current | 5 A | |
| Rated voltage | 125 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |