VUO36-08NO8 | Littelfuse
Littelfuse 3-phase bridge rectifier, 800 V (RRM), 100 A, FO-B, VUO36-08NO8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.7695 € *
Standard delivery time from the manufacturer is: 27 Weeks
Rectifier bridge, VUO36-08NO8, LITTELFUSE
A rectifier bridge with an isolation voltage of 3000 V, very low forward voltage drop and leakage current, and improved thermal behaviour.
Features
- Planar passivated chip
- Industry standard outline
- RoHS compliant
- Easy to mount with one screw
Applications
- Diode for main rectification
- For three phase bridge configurations
- Supplies for DC power equipment
- Input rectifiers for PWM inverter
- Battery DC power supplies
- Field supply for DC motors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 3-phase | |
| Assembly | screw mounting | |
| Enclosure | FO-B | |
| Rated current | 100 A | |
| Voltage V RRM (peak reverse voltage) | 800 V | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |