157.5701.5801 | Littelfuse
Strip fuse, 80 A, 48 V, white, (L x W x H) 82 x 22 x 10.5 mm, 157.5701.5801
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.9964 € *
Available: 50 pcs.
Available in 7 Days: 50 pcs. - if ordered today
Strip fuse, 157.5701.5801, Littelfuse
The 157.5701.5801 is a housed fuse strip for battery-powered vehicles, with window for visual inspection of melting element.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | strip fuse | |
| Breaking capacity | 480 A | |
| Rated current | 80 A | |
| Colour | white | |
| Rated voltage | 48 V | |
| Length | 82 mm | |
| Width | 22 mm | |
| Height | 10.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85361010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |