153.5395.6201 | Littelfuse
Screw lock, 200 A, 32 V, blue, (L x W x H) 67.3 x 18.8 x 10.4 mm, 153.5395.6201
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.3177 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
93.18 € *
Price list
Quantity
Price per unit*
10 pcs.
9.3177 €
50 pcs.
8.7346 €
100 pcs.
8.1515 €
*incl. VAT plus shipping costs
Subject to prior sale
High current fuse, 153.5395.6201, Littelfuse
This fuse is rated at 32 V and offers a bolt-on fuse for high current wiring protection. It features a transparent housing material for easy detection of blown fuses.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw lock | |
| Breaking capacity | 2 kA | |
| Rated current | 200 A | |
| Colour | blue | |
| Rated voltage | 32 V | |
| Length | 67.3 mm | |
| Width | 18.8 mm | |
| Height | 10.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |