142.5631.5802 | Littelfuse
Screw lock, 80 A, 58 V, white, (L x W x H) 42 x 12 x 7.8 mm, 142.5631.5802
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.1416 € *
Standard delivery time from the manufacturer is: 23 Weeks
High current fuse, 142.5631.5802, Littelfuse
This fuse is rated at 58 V and offers a bolt-on fuse for high current wiring protection. It features a transparent housing for easy detection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw lock | |
| Breaking capacity | 1 kA | |
| Rated current | 80 A | |
| Colour | white | |
| Rated voltage | 58 V | |
| Length | 42 mm | |
| Width | 12 mm | |
| Height | 7.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 500 pieces |
| Customs tariff number | 85361010 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |