142.5395.6302 | Littelfuse
Screw lock, 300 A, 58 V, gray, (L x W x H) 67.3 x 18.8 x 9.3 mm, 142.5395.6302
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.8865 € *
Standard delivery time from the manufacturer is: On Request
High current fuse, 142.5395.6302, Littelfuse
This fuse is rated at 58 V and offers a bolt-on fuse for high current wiring protection. It features a transparent housing for easy detection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw lock | |
| Breaking capacity | 1 kA | |
| Rated current | 300 A | |
| Colour | gray | |
| Rated voltage | 58 V | |
| Length | 67.3 mm | |
| Width | 18.8 mm | |
| Height | 9.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 200 pieces |
| Customs tariff number | 85361010 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |