0498125.M | Littelfuse
Screw lock, 125 A, 32 V, pink, (L x W x H) 41 x 10 x 8.3 mm, 0498125.M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2848 € *
Standard delivery time from the manufacturer is: 24 Weeks
High current fuse, 0498125.M, Littelfuse
This MIDI style fuse offers a bolt-on space saving fuse for high current wiring protection and provides time delay characteristics with “Diffusion Pill Technology”.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw lock | |
| Breaking capacity | 1 kA | |
| Rated current | 125 A | |
| Colour | pink | |
| Rated voltage | 32 V | |
| Length | 41 mm | |
| Width | 10 mm | |
| Height | 8.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85361010 |
| Original Packaging | Bulk with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |