0299050.TXN | Littelfuse
Automotive flat fuse, 50 A, 32 V, red, (L x W x H) 29.21 x 8.85 x 21.59 mm, 0299050.TXN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4034 € *
Available in 4 Days: 50 pcs. - if ordered today
Fuse, 0299050.TXN, Littelfuse
The MAXI® fuse uses “Diffusion Pill Technology” to provide predictable time delay characteristics and low heat dissipation.
Fuse - Maxi 32V 50A 10 pc box
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | automotive flat fuse | |
| Breaking capacity | 1 kA | |
| Rated current | 50 A | |
| Colour | red | |
| Rated voltage | 32 V | |
| Length | 29.21 mm | |
| Width | 8.85 mm | |
| Height | 21.59 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |