0297015.U | Littelfuse
Automotive flat fuse, 15 A, 32 V, blue, (L x W x H) 10.9 x 3.8 x 8.8 mm, 0297015.U
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2987 € *
Standard delivery time from the manufacturer is: 24 Weeks
Mini blade fuse, 0297015.U, Littelfuse
The MINI® Fuse is the standard for vehicle circuit protection. Its miniature design meets the need for more circuits to be protected while utilizing less space, and its ability to cope with high temperatures in adverse environments makes the MINI® Fuse of recommended choice for protection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | automotive flat fuse | |
| Breaking capacity | 1 kA | |
| Rated current | 15 A | |
| Colour | blue | |
| Rated voltage | 32 V | |
| Length | 10.9 mm | |
| Width | 3.8 mm | |
| Height | 8.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85361010 |
| Original Packaging | Bulk with 500 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |