LT1413S8#PBF | Linear Technology
Dual dual precision operational amplifier, SOIC-8, LT1413S8#PBF
Order No.: 41S6997
EAN: 4099879093608
MPN:
LT1413S8#PBF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.4958 € *
Standard delivery time from the manufacturer is: 10 Weeks
Dual Precision Operational Amplifier, LT1413S8#PBF, Linear Technology
The LT1413S8#PBF is a low cost single supply op amp. The LT1413S8#PBF is optimized for single 5V applications, although ±15V specifications are also provided for completeness.
Features
- Input Goes Below Ground
- Output Swings to Ground Sinking Current
- No Pull-Down Resistors Needed
- Phase Reversal Protection
Applications
- Single Supply Systems
- Two and Three Op Amp Instrumentation Amplifiers
- Active Filters
- Battery-Powered Systems
- Strain Gauge and Bridge Amplifiers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-8 | |
| Assembly | SMD | |
| Number of channels | 2 | |
| Version | dual precision operational amplifier | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85423390 |
| Original Packaging | Bar with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |