LT1355CS8#PBF | Linear Technology
Dual operational amplifier, SOIC-8, LT1355CS8#PBF
NCNR (non cancelable / non returnable)
Dual Low Power Operational Amplifier, LT1355CS8#PBF, Linear Technology
The LT1355CS8#PBF is a dual low-power, high-speed operational amplifier with outstanding AC and DC performance. The amplifier features much lower supply current and higher slew rate than devices with comparable bandwidth. The circuit topology is a voltage-feedback amplifier with matched high-impedance inputs and the slewing performance of a current-feedback amplifier. The high slew rate and single-stage design provide excellent settling characteristics, which make the circuit an ideal choice for data acquisition systems.
Applications
- Wideband Amplifiers
- Buffers
- Active Filters
- Data Acquisition Systems
- Photodiode Amplifiers
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-8 | |
| Assembly | SMD | |
| Number of channels | 2 | |
| Version | operational amplifier | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85423390 |
| Original Packaging | Bar with 100 pieces |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |