LT1215CS8#PBF | Linear Technology
Dual dual precision operational amplifier, SOIC-8, LT1215CS8#PBF
Order No.: 41S6356
EAN: 4099879092762
MPN:
LT1215CS8#PBF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.8762 € *
Standard delivery time from the manufacturer is: 10 Weeks
Dual Precision Operational Amplifier, LT1215CS8#PBF, Linear Technology
The LT1215CS8#PBF is a dual, single supply precision op amp with a 23MHz gain-bandwidth product and a 50V/µs slew rate. The DC precision of the LT1215CS8#PBF eliminates trims in most systems while providing high frequency performance not usually found in single supply amplifiers.
Applications
- Active Filters
- Photo Diode Amplifiers
- DAC Current to Voltage Amplifiers
- Battery-Powered Systems
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-8 | |
| Assembly | SMD | |
| Number of channels | 2 | |
| Version | dual precision operational amplifier | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85423390 |
| Original Packaging | Bar with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |