LT1206CS8#PBF | Linear Technology
Single current feedback amplifier, SOIC-8, LT1206CS8#PBF
NCNR (non cancelable / non returnable)
Single Current Feedback Amplifier, LT1206CS8#PBF, Linear Technology
The LT1206CS8#PBF is a current feedback amplifier with high output current drive capability and excellent video characteristics. The LT1206CS8#PBF is stable with large capacitive loads, and can easily supply the large currents required by the capacitive loading. A shutdown feature switches the device into a high impedance, low current mode, reducing dissipation when the device is not in use. For lower bandwidth applications, the supply current can be reduced with a single external resistor. The low differential gain and phase, wide bandwidth, and the 250mA minimum output current drive make the LT1206CS8#PBF well suited to drive multiple cables in video systems.
Applications
- Video Amplifiers
- Cable Drivers
- RGB Amplifiers
- Test Equipment Amplifiers
- Buffers
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-8 | |
| Assembly | SMD | |
| Number of channels | 1 | |
| Version | current feedback amplifier | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85423390 |
| Original Packaging | Bar with 100 pieces |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |