LT1206CN8#PBF | Linear Technology
Single current feedback amplifier, DIP-8, LT1206CN8#PBF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.4351 € *
Standard delivery time from the manufacturer is: 2 Weeks
Operational amplifier, LT1206CN8#PBF, LINEAR
The LT1206CN8#PBF is a current feedback amplifier with high output current drive capability and excellent video characteristics. This amplifier is stable with large capacitive loads, and can easily supply the large currents required by the capacitive loading.
Features
- High input impedance
- Shutdown mode
- Adjustable supply current
- Slew rate
Applications
- Video amplifier
- Cable drivers
- RGB amplifier
- Test equipment amplifier
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | DIP-8 | |
| Assembly | THT | |
| Number of channels | 1 | |
| Version | current feedback amplifier | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| MSL | MSL 1 |
| Country of origin | US |
| Original Packaging | Bar with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |