LT1077S8#PBF | Linear Technology
Single operational amplifier, SOIC-8, LT1077S8#PBF
NCNR (non cancelable / non returnable)
Single Precision Operational Amplifier, LT1077S8#PBF, Linear Technology
The LT1077S8#PBF is a micropower precision operational amplifier optimized for single supply operation at 5V. In addition, ±15V specifications are provided. Micropower performance of competing devices is achieved at the expense of seriously degrading precision, noise, speed, and output drive specifications. The LT1077S8#PBF reduces supply current without sacrificing other parameters. The offset voltage achieved is the lowest of any micropower op amp. Offset current, voltage and current noise, slew rate and gain-bandwidth product are all two to ten times better than on previous micropower op amps. The LT1077S8#PBF is completely plug-in compatible (including nulling) with all industry standard precision op amps. Thus, it can replace these precision op amps in many applications without sacrificing performance, yet with significant power savings.
Applications
- Two Terminal Current Source
- Megaohm Source Resistance Difference Amplifier
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-8 | |
| Assembly | SMD | |
| Number of channels | 1 | |
| Version | operational amplifier | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85423390 |
| Original Packaging | Bar with 100 pieces |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |