LT1007CS8#PBF | Linear Technology
Single operational amplifier, SOIC-8, LT1007CS8#PBF
NCNR (non cancelable / non returnable)
Single Precision Operational Amplifier, LT1007CS8#PBF, Linear Technology
The LT1007CS8#PBF features the lowest noise performance to date for a monolithic operational amplifier: 2.5nV/√Hz wideband noise (less than the noise of a 400Ω resistor), 1/f corner frequency of 2Hz, and 60nV peak-to-peak 0.1Hz to 10Hz noise. Low noise is combined with outstanding precision and speed specifications: 10µV offset voltage, 0.2µV/°C drift, 130dB common mode and power supply rejection, and 60MHz gain bandwidth product when configured in a decompensated version stable for closed-loop gains of 5 or greater.
Applications
- Low Noise Signal Processing
- Microvolt Accuracy Threshold Detection
- Strain Gauge Amplifiers
- Direct Coupled Audio Gain Stages
- Sine Wave Generators
- Tape Head Preamplifiers
- Microphone Preamplifiers
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-8 | |
| Assembly | SMD | |
| Number of channels | 1 | |
| Version | operational amplifier | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
| Property | Value |
|---|---|
| Country of origin | US |
| MSL | MSL 1 |
| Customs tariff number | 85423390 |
| Original Packaging | Bar with 100 pieces |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |