LT1521CST-3.3#PBF | Linear Technology
Voltage regulator, 3.3 VDC, 300 mA, positive, TO-263, LT1521CST-3.3#PBF
Order No.: 41S6781
EAN: 4099879098610
MPN:
LT1521CST-3.3#PBF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.2586 € *
Standard delivery time from the manufacturer is: 10 Weeks
Voltage regulator, LT1521CST-3.3#PBF, LINEAR
The LT1521CST-3.3#PBF is a low dropout regulator with micropower quiescent current and shutdown. This device is capable of supplying 300 mA of output current with a dropout voltage of 0.5 V. Designed for use in battery-powered systems, the low quiescent current, 12 µA operating and 6 µA in shutdown, makes them an ideal choice.
Features
- No protection diodes needed
- Controlled quiescent current in dropout
- Reverse battery protection
- No reverse output current
Applications
- Low current regulator
- Regulator for battery-powered systems
- Post regulator for switching supplies
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| MSL | MSL 1 |
| Customs tariff number | 85423390 |
| Original Packaging | Bar with 78 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |