LT1129IS8#PBF | Linear Technology
Voltage regulator, 3.8 to 30 VDC, 700 mA, positive, SOIC-8, LT1129IS8#PBF
Order No.: 41S6029
EAN: 4099879098214
MPN:
LT1129IS8#PBF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.9115 € *
Standard delivery time from the manufacturer is: 2 Weeks
Voltage regulator, LT1129IS8#PBF, LINEAR
The LT1129IS8#PBF is a micropower low dropout regulator with shutdown function. This device is capable of supplying 700 mA of output current with a dropout voltage of 400 mV at maximum output. Designed for use in battery-powered systems, the low quiescent current, 50 μA operating and 16 μA in shutdown, make them an ideal choice.
Features
- Controlled quiescent current in dropout
- Stable with 3.3 μF output capacitor
- No reverse output current
- Reverse battery protection
Applications
- Low current regulator
- Regulator for battery-powered systems
- Post regulator for switching supplies
- 5V to 3.3V logic regulator
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| MSL | MSL 1 |
| Country of origin | US |
| Original Packaging | Bar with 100 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |