LT1129CST-5#PBF | Linear Technology
Voltage regulators, 5 VDC, 700 mA, positive, SOT-223, LT1129CST-5#PBF
Order No.: 41S6291
EAN: 4099879098436
MPN:
LT1129CST-5#PBF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.8290 € *
Standard delivery time from the manufacturer is: 10 Weeks
Voltage regulator, LT1129CST-5#PBF, LINEAR
The LT1129CST-5#PBF is a micropower low dropout regulator with shutdown function. This device is capable of supplying 700 mA of output current with a dropout voltage of 400 mV at maximum output. Designed for use in battery-powered systems, the low quiescent current, 50 μA operating and 16 μA in shutdown, make them an ideal choice.
Features
- Controlled quiescent current in dropout
- Stable with 3.3 μF output capacitor
- No reverse output current
- Reverse battery protection
Applications
- Low current regulator
- Regulator for battery-powered systems
- Post regulator for switching supplies
- 5V to 3.3V logic regulator
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SOT-223 | |
| Version | fixed | |
| Number of Regulators | 1 | |
| Input voltage AC | 30 V | |
| Output voltage DC | 5 VDC | |
| Output current | 700 mA | |
| Polarity | positive | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| MSL | MSL 1 |
| Customs tariff number | 85423390 |
| Original Packaging | Bar with 78 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |