LT1129CT-5#PBF | Linear Technology

Voltage regulators, 5 VDC, 700 mA, positive, TO-220, LT1129CT-5#PBF

Order No.: 41S6297
EAN: 4099879098450
MPN:
LT1129CT-5#PBF
LT1129CT-5#PBF Linear Technology Linear Voltage Regulators (LDOs) Image 1
LT1129CT-5#PBF Linear Technology Linear Voltage Regulators (LDOs) Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.1031 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
10.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
10.1031 €

Voltage regulator, LT1129CT-5#PBF, LINEAR

The LT1129CT-5#PBF is a micropower low dropout regulator with shutdown function. This device is capable of supplying 700 mA of output current with a dropout voltage of 400 mV at maximum output. Designed for use in battery-powered systems, the low quiescent current, 50 μA operating and 16 μA in shutdown, make them an ideal choice.

Features

  • Controlled quiescent current in dropout
  • Stable with 3.3 μF output capacitor
  • No reverse output current
  • Reverse battery protection

Applications

  • Low current regulator
  • Regulator for battery-powered systems
  • Post regulator for switching supplies
  • 5V to 3.3V logic regulator
Technical specifications
Filter Property Value
Assembly THT
Enclosure TO-220
Version fixed
Number of Regulators 1
Input voltage AC 5-30 V
Output voltage DC 5 VDC
Output current 700 mA
Polarity positive
min. operating temperature 0 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85423390
MSL MSL 1
Country of origin US
Original Packaging Bar with 50 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes