LT1121CST-3.3#PBF | Linear Technology
Voltage regulators, 3.3 VDC, 150 mA, positive, SOT-223, LT1121CST-3.3#PBF
Order No.: 41S6276
EAN: 4099879098382
MPN:
LT1121CST-3.3#PBF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.7227 € *
Standard delivery time from the manufacturer is: 10 Weeks
Voltage regulator, LT1121CST-3.3#PBF, LINEAR
The LT1121CST-3.3#PBF is a micropower low dropout regulator with shutdown. This device is capable of supplying 150 mA of output current with a dropout voltage of 0.4 V. Designed for use in battery-powered systems, the low quiescent current, 30 µA operating and 16 µA in shutdown, makes them an ideal choice. The quiescent current is well-controlled, it does not rise in dropout.
Features
- Stable with 0.33 µF output capacitor
- No protection diodes needed
- Reverse battery protection
- No reverse current with input low
Applications
- Low current regulator
- Regulator for battery-powered systems
- Post regulator for switching supplies
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SOT-223 | |
| Version | fixed | |
| Number of Regulators | 1 | |
| Input voltage AC | 30 V | |
| Output voltage DC | 3.3 VDC | |
| Output current | 150 mA | |
| Polarity | positive | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| MSL | MSL 1 |
| Customs tariff number | 85423390 |
| Original Packaging | Bar with 78 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |