LT1121CS8#PBF | Linear Technology
Voltage regulator, 3.75 to 30 VDC, 150 mA, positive, SOIC-8, LT1121CS8#PBF
Order No.: 41S6273
EAN: 4099879098351
MPN:
LT1121CS8#PBF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.3657 € *
Standard delivery time from the manufacturer is: 2 Weeks
Voltage regulator, LT1121CS8#PBF, LINEAR
The LT1121CS8#PBF is a micropower low dropout regulator with shutdown. This device is capable of supplying 150 mA of output current with a dropout voltage of 0.4 V. Designed for use in battery-powered systems, the low quiescent current, 30 µA operating and 16 µA in shutdown, makes them an ideal choice. The quiescent current is well-controlled, it does not rise in dropout.
Features
- Stable with 0.33 µF output capacitor
- No protection diodes needed
- Reverse battery protection
- No reverse current with input low
Applications
- Low current regulator
- Regulator for battery-powered systems
- Post regulator for switching supplies
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| MSL | MSL 1 |
| Country of origin | US |
| Original Packaging | Bar with 100 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |