LTC1257CS8#PBF | Linear Technology
D/A transducer, SO8, 12 bit, 4.75 V
NCNR (non cancelable / non returnable)
Complete Single Supply, LTC1257CS8#PBF, Linear Technology
The LTC1257CS8#PBF is a complete single supply, 12-bit voltage output D/A converter (DAC) in an SO-8 package. The LTC1257 includes an output buffer amplifier, 2.048V voltage reference and an easy to use 3-wire cascadable serial interface. An external reference can be used to override the internal reference and extend the output voltage range to 12V. The power supply current is a low 350µA when operating from a 5V supply, making the LTC1257 ideal for battery-powered applications.
Applications
- Digital Offset/Gain Adjustment
- Industrial Process Control
- Automatic Test Equipment
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-8 | |
| Assembly | SMD | |
| Version | digital-to-analogue converter | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85423390 |
| Original Packaging | Bar with 100 pieces |
| Country of origin | US |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |