LTC1257CN8#PBF | Linear Technology
D/A transducer, PDIP8, 12 bit, 4.75 V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.2907 € *
Standard delivery time from the manufacturer is: 2 Weeks
ICs, series LTC.
Technical attributes (type, package, manufacturer): LTC1257CN8, PDIP8
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | PDIP-8 | |
| Assembly | THT | |
| Number of channels | 1 | |
| Input voltage | 15.75 V | |
| Version | Digital/analog converter | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Bar with 50 pieces |
| Country of origin | US |
| Customs tariff number | 85423390 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |