LTC201ACS#PBF | Linear Technology
LTC201ACS#PBF
NCNR (non cancelable / non returnable)
Micropower Quad CMOS Analog Switch, LTC201ACS#PBF, Linear Technology
The LTC201ACS#PBF is a micropower, quad CMOS analog switch that typically dissipates only 250µW from ±15V supplies and 40µW from a single 5V supply. The switch has a typical on-resistance of 65Ω and a very high off-resistance. A break-before-make characteristic, inherent in this switch, prevents the shorting of two channels. With a supply voltage of ±15V, the signal range is ±15V. The LTC201ACS#PBF is designed for applications such as programmable gain amplifiers, analog multiplexers, sample-and-hold circuits, precision charge switching, and remote switching.
Features
- Micropower Operation
- Low Charge Injection
- Low RON
- Low Leakage
- Guaranteed Break Before Make
- Latch Resistant Design
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-16 | |
| Assembly | SMD | |
| Version | 1 channel | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
| Property | Value |
|---|---|
| Country of origin | MY |
| Customs tariff number | 85423390 |
| Original Packaging | Bar with 50 pieces |
| Property | Value |
|---|---|
| SVHC free | not_specified |
| RoHS conform | in_review |