LT8614EUDC#PBF | Linear Technology
Voltage regulators, 4 A, QFN-18, Linear Technology LT8614EUDC#PBF
NCNR (non cancelable / non returnable)
Step-Down Regulator, LT8614EUDC#PBF, Linear Technology
The LT8614EUDC#PBF step-down regulator features Silent Switcher architecture designed to minimize EMI emissions while delivering high efficiency at frequencies up to 3 MHz. Assembled in a 3 mm x 4 mm QFN, the monolithic construction with integrated power switches and inclusion of all necessary circuitry yields a solution with a minimal PCB footprint. An ultralow 2.5 μA quiescent current with the output in full regulation enables applications requiring the highest efficiency at very small load currents.
Features
- High Efficiency at High Frequency
- Ultralow Quiescent Current Burst Mode
- Fast Minimum Switch On-Time: 30ns
- Safely Tolerates Inductor Saturation in Overload
- Peak Current Mode Operation
- Internal Compensation
- Output Soft-Start and Tracking
Applications
- Automotive and Industrial Supplies
- General Purpose Step-Down
- GSM Power Supplies
| Filter | Property | Value |
|---|---|---|
| Input voltage | 42 V | |
| Enclosure | QFN-18 | |
| Assembly | SMD | |
| max. operating temperature | 125 °C | |
| Output current | 4 A | |
| Input voltage AC | 3.4-42 V | |
| min. operating temperature | -40 °C |
| Property | Value |
|---|---|
| Country of origin | MY |
| Customs tariff number | 85423390 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |