LT1372CS8#PBF | Linear Technology

Switching regulator IC, 1.25-30 V, 1.5 A, SOIC-8, Linear Technology LT1372CS8#PBF

Order No.: 41S6557
EAN: 4099879090805
MPN:
LT1372CS8#PBF
LT1372CS8#PBF Linear Technology
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.2685 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
13.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
13.2685 €

Switching Regulator, LT1372CS8#PBF, Linear Technology

The LT1372CS8#PBF is a monolithic high-frequency switching regulator. It can be operated in all standard switching configurations including boost, buck, flyback, forward, inverting, and “Ćuk.” A 1.5A high-efficiency switch is included on the die, along with all oscillator, control, and protection circuitry. The LT1372CS8#PBF typically consumes only 4mA quiescent current and has higher efficiency than previous parts. High-frequency switching allows for very small inductors to be used. All surface-mount components consume less than 0.5 square inch of board space.

New design techniques increase flexibility and maintain ease of use. Switching is easily synchronized to an external logic level source. A logic low on the shutdown pin reduces supply current to 12µA. Unique error amplifier circuitry can regulate positive or negative output voltage while maintaining simple frequency compensation techniques. Nonlinear error amplifier transconductance reduces output overshoot on start-up or overload recovery. Oscillator frequency shifting protects external components during overload conditions.

Features

  • Faster Switching with Increased Efficiency
  • All Surface Mount Components
  • Easy External Synchronization

Applications

  • Boost Regulators
  • CCFL Backlight Driver
  • Laptop Computer Supplies
  • Multiple Output Flyback Supplies
  • Inverting Supplies
Technical specifications
Filter Property Value
Input voltage 30 V
Enclosure SOIC-8
Output voltage DC 1.25-30 V
Assembly SMD
max. operating temperature 125 °C
Output current 1.5 A
Input voltage AC 2.7-30 V
min. operating temperature 0 °C
Logistics
Property Value
Country of origin US
MSL MSL 1
Original Packaging Bar with 100 pieces
Customs tariff number 85423390
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes