V3-12/9-6-10 | Licefa
V3-12/9610, corresponding foam insert
Order No.: 19L4144
EAN: 4099891419813
MPN:
V3-12/9-6-10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8806 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
0.88 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8806 €
5 pcs.
0.7973 €
10 pcs.
0.7140 €
50 pcs.
0.6307 €
100 pcs.
0.5712 €
*incl. VAT plus shipping costs
Subject to prior sale
corresponding foam insert
Type: V3 - 12/9610
Color: black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | foam insert | |
| Width | 30 mm | |
| Depth | 8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39231090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |