PFJ.2B.305.CYCD82 | LEMO
Panel socket, 5 pole, crimp connection, push pull, straight, PFJ.2B.305.CYCD82
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
57.9768 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
57.98 € *
Price list
Quantity
Price per unit*
1 pcs.
57.9768 €
5 pcs.
56.3465 €
10 pcs.
55.5611 €
25 pcs.
54.0617 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector, PFJ.2B.305.CYCD82, LEMO
Circular connector, Receptacle - Fixed Panel Rear Mounted, 2B, Push-pull, 3.6 mOhm, Crimp.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Cable cross-section | 0.5-1.0 mm² | |
| Pin number | 5 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | push pull | |
| Cable diameter | 7.3-8.2 mm | |
| Assembly | panel mounting | |
| contact surface | chrome-plated | |
| Shell Material | brass |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |