PFJ.2B.304.CYCD82 | LEMO

Panel socket, 4 pole, crimp connection, push pull, straight, PFJ.2B.304.CYCD82

Order No.: 70F4214
MPN:
PFJ.2B.304.CYCD82
Series: B-Indoor keyed
PFJ.2B.304.CYCD82 LEMO Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
55.3231 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
55.32 € *
Price list
Quantity
Price per unit*
1 pcs.
55.3231 €
5 pcs.
53.7642 €
10 pcs.
53.0264 €
25 pcs.
51.5865 €
*incl. VAT plus shipping costs
Subject to prior sale

Circular connector, PFJ.2B.304.CYCD82, LEMO

Circular connector, Receptacle - Fixed Panel Rear Mounted, 2B, Push-pull, 3.6 mOhm, Crimp.

Technical specifications
Filter Property Value
Version panel socket
Cable cross-section 0.5-1.0 mm²
Pin number 4 pole
Orientation straight
Contact connection crimp connection
Type of locking push pull
Cable diameter 7.3 to 8.2 mm
Assembly panel mounting
contact surface chrome-plated
Shell Material brass
Logistics
Property Value
Country of origin CH
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes