FGJ.2B.312.CLLD72 | LEMO
Plug, 12 pole, solder connection, push pull, straight, FGJ.2B.312.CLLD72
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
70.4514 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
70.45 € *
Price list
Quantity
Price per unit*
1 pcs.
70.4514 €
2 pcs.
68.4669 €
5 pcs.
67.5160 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector, FGJ.2B.312.CLLD72, LEMO
Plug - Straight, Push-pull, 30 - 22 AWG, Solder, 6.1 mOhm, Reverse Gender.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 0.34 mm² | |
| Pin number | 12 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | push pull | |
| Cable diameter | 6.3 to 7.2 mm | |
| contact surface | chrome-plated | |
| Shell Material | brass |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |