FGG.2B.306.CYCD82 | LEMO

Plug, 6 pole, crimp connection, push pull, straight, FGG.2B.306.CYCD82

Order No.: 70F4089
MPN:
FGG.2B.306.CYCD82
Series: B-Indoor keyed
FGG.2B.306.CYCD82 LEMO Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
68.0204 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
68.02 € *
Price list
Quantity
Price per unit*
1 pcs.
68.0204 €
2 pcs.
66.6400 €
5 pcs.
63.3318 €
10 pcs.
56.4060 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug, FGG.2B.306.CYCD82, LEMO

Plug, 6-pin, Push-pull, 20 - 18 AWG, Male, 7.30 - 8.20 mm, Standard.

Technical specifications
Filter Property Value
Version plug
Cable cross-section 0.5-1.0 mm²
Pin number 6 pole
Orientation straight
Contact connection crimp connection
Type of locking push pull
Cable diameter 7.3 to 8.2 mm
Shell Material brass
Logistics
Property Value
Customs tariff number 85369010
Country of origin CH
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back