FGG.1B.304.CYCD42Z | LEMO

Plug, 4 pole, crimp connection, push pull, straight, FGG.1B.304.CYCD42Z

Order No.: 70F4183
MPN:
FGG.1B.304.CYCD42Z
Series: B-Indoor keyed
FGG.1B.304.CYCD42Z LEMO Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
39.3890 € *
Available: 5 pcs.
Total Price:
39.39 € *
Price list
Quantity
Price per unit*
1 pcs.
39.3890 €
5 pcs.
37.6040 €
10 pcs.
36.1046 €
25 pcs.
34.6647 €
*incl. VAT plus shipping costs
Subject to prior sale

Circular connector, FGG.1B.304.CYCD42Z, LEMO

Plug - Straight, Push-pull, 24 - 20 AWG, Crimp, 4.8 mOhm, Standard.

Technical specifications
Filter Property Value
Version plug
Cable cross-section 0.25-0.5 mm²
Pin number 4 pole
Orientation straight
Contact connection crimp connection
Type of locking push pull
Cable diameter 3.1 to 4.2 mm
contact surface chrome-plated
Shell Material brass
Logistics
Property Value
Country of origin CH
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes