FGG.3B.565.ZZC | LEMO
Pin contact, AWG 20-18, crimp connection, gold-plated, FGG.3B.565.ZZC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.3439 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.34 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3439 €
10 pcs.
3.1059 €
50 pcs.
2.8917 €
100 pcs.
2.7132 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin contact, FGG.3B.565.ZZC, LEMO
Pin contact, AWG 20-18, Crimp connection, Gold-plated, No keying.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| AWG cross-section | AWG 20-18 | |
| Contact connection | crimp connection | |
| Contact material | brass | |
| Contact surface mating area | gold-plated | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |