FGG.2B.565.ZZC | LEMO
Pin contact, AWG 20-18, crimp connection, gold-plated, FGG.2B.565.ZZC
Order No.: 70F4154
MPN:
FGG.2B.565.ZZC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.7128 € *
Next delivery: 10 pcs. on 2026-04-09
Total Price:
3.71 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7128 €
10 pcs.
3.4391 €
50 pcs.
3.2130 €
100 pcs.
3.0107 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin contact, FGG.2B.565.ZZC, LEMO
Pin contact, AWG 20-18, Crimp connection, Gold-plated, No keying.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| AWG cross-section | AWG 20-18 | |
| Contact connection | crimp connection | |
| Contact material | brass | |
| Contact surface mating area | gold-plated | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |