EGG.2B.665.ZZM | LEMO
Receptacle, AWG 20-18, crimp connection, gold-plated, EGG.2B.665.ZZM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.6316 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.63 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6316 €
10 pcs.
3.3973 €
50 pcs.
3.1914 €
100 pcs.
3.0090 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact, EGG.2B.665.ZZM, LEMO
EG - Female crimp contact, standard barrel, 20 - 18 AWG, Gold plated, No keying.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| AWG cross-section | AWG 20-18 | |
| Contact connection | crimp connection | |
| Contact material | bronze | |
| Contact surface mating area | gold-plated | |
| contact surface | gold-plated | |
| Insulation diameter | 1.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |