EGG.1B.655.ZZM | LEMO
Receptacle, AWG 26-22, crimp connection, gold-plated, EGG.1B.655.ZZM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9955 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.00 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9955 €
10 pcs.
2.8023 €
50 pcs.
2.6324 €
100 pcs.
2.4820 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact, EGG.1B.655.ZZM, LEMO
EG - Female crimp contact, standard barrel, 26 - 22 AWG, Gold plated, No keying.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| AWG cross-section | AWG 26-22 | |
| Contact connection | crimp connection | |
| Contact material | bronze | |
| Contact surface mating area | gold-plated | |
| contact surface | gold-plated | |
| Insulation diameter | 0.7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |