FP144CL | LEDmaxx
LED lamp, E14, 4 W, 450 lm, 240 V (DC), 240 V (AC), 2700 K, clear, warm white, E, FP144CL
Order No.: 07N6002
EAN: 4260272177862
MPN:
FP144CL
Unit Price (€ / pc.)
2.9750 € *
Available: 10 pcs.
Total Price:
2.98 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9750 €
10 pcs.
2.6894 €
50 pcs.
2.5109 €
100 pcs.
2.3205 €
*incl. VAT plus shipping costs
Subject to prior sale
LED Filament Drop, FP144CL, LEDmaxx
This LED Filament Drop P45 bulb with 4W power produces 450 lumens of warm white light at 2700K, creating a cozy and inviting atmosphere. The clear glass showcases the delicate filament, making it ideal for decorative fixtures where both light quality and design are essential. Perfect for use in living spaces where warm and pleasant lighting is desired.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 4 W | |
| Product type | LED | |
| Version | clear | |
| Design | drop form | |
| Socket version | E14 | |
| Luminous flux | 450 lm | |
| Rated voltage (DC) | 240 V | |
| Rated voltage (AC) | 240 V | |
| Colour temperature | 2700 K | |
| Energy efficiency class | E | |
| average nominal life | 15000 h | |
| Dimmable | No | |
| Colour of the LED | warm white | |
| diameter | 45 mm | |
| Length | 78 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85395200 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |