FP142CL | LEDmaxx
LED lamp, E14, 2 W, 250 lm, 240 V (DC), 240 V (AC), 2700 K, clear, warm white, E, FP142CL
Order No.: 07N6001
EAN: 4260272177848
MPN:
FP142CL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3681 € *
Available: 10 pcs.
Total Price:
2.37 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3681 €
10 pcs.
2.2491 €
*incl. VAT plus shipping costs
Subject to prior sale
LED Filament Drop, FP142CL, LEDmaxx
This LED Filament Drop bulb with 2W power and 250 lumens produces warm white light at 2700K, creating a pleasant and cozy atmosphere. The clear glass highlights the delicate filaments, reminiscent of the classic look of traditional incandescent bulbs. Ideal for decorative fixtures where both design and light quality are essential, this bulb offers a stylish and efficient lighting solution that enhances the ambiance of any room.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 2 W | |
| Product type | LED | |
| Version | clear | |
| Design | drop form | |
| Socket version | E14 | |
| Luminous flux | 250 lm | |
| Rated voltage (DC) | 240 V | |
| Rated voltage (AC) | 240 V | |
| Colour temperature | 2700 K | |
| Energy efficiency class | E | |
| average nominal life | 25000 h | |
| Dimmable | No | |
| Colour of the LED | warm white | |
| diameter | 45 mm | |
| Length | 75 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85395200 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |