FP141CL | LEDmaxx
LED lamp, E14, 1 W, 120 lm, 240 V (DC), 240 V (AC), 2700 K, clear, warm white, E, FP141CL
Order No.: 07N6000
EAN: 4251351802300
MPN:
FP141CL
Unit Price (€ / pc.)
2.1539 € *
Available: 10 pcs.
Total Price:
2.15 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1539 €
10 pcs.
1.9516 €
50 pcs.
1.8207 €
100 pcs.
1.6779 €
*incl. VAT plus shipping costs
Subject to prior sale
LED Filament Drop, FP141CL, LEDmaxx
This LED Filament Drop bulb with 1W power produces 120 lumens of warm white light at 2700K. The clear glass highlights the delicate filament, providing atmospheric lighting reminiscent of the classic, cozy glow of traditional incandescent bulbs. Ideal for decorative fixtures where both light and design play a central role, this bulb adds a pleasant and inviting ambiance to any space.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 1 W | |
| Product type | LED | |
| Version | clear | |
| Design | drop form | |
| Socket version | E14 | |
| Luminous flux | 120 lm | |
| Rated voltage (DC) | 240 V | |
| Rated voltage (AC) | 240 V | |
| Colour temperature | 2700 K | |
| Energy efficiency class | E | |
| average nominal life | 25000 h | |
| Dimmable | No | |
| Colour of the LED | warm white | |
| diameter | 45 mm | |
| Length | 75 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85395200 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |