FC144CL | LEDmaxx

LED lamp, E14, 4 W, 470 lm, 240 V (DC), 240 V (AC), 2700 K, clear, warm white, E, FC144CL

Order No.: 07N6020
EAN: 4260272177909
MPN:
FC144CL
FC144CL LEDmaxx Light Bulbs, Lamps Image 1
FC144CL LEDmaxx Light Bulbs, Lamps Image 2
Image may differ
Unit Price (€ / pc.)
2.5466 € *
Available: 10 pcs.
Total Price:
2.55 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5466 €
10 pcs.
2.3086 €
50 pcs.
2.1539 €
100 pcs.
1.9992 €
*incl. VAT plus shipping costs
Subject to prior sale

LED Filament Candle, FC144CL, LEDmaxx

This LED Filament Candle bulb with 4W power delivers 470 lumens of warm white light at 2700K. The clear glass allows the delicate filament to shine, creating a welcoming, cozy ambiance. This bulb is ideal for decorative fixtures where both style and function are important. It combines the classic look of traditional incandescent bulbs with the benefits of modern LED technology, making it a perfect choice for elegant lighting solutions.

Technical specifications
Filter Property Value
Power 4 W
Product type LED
Version clear
Design candle form
Socket version E14
Luminous flux 470 lm
Rated voltage (DC) 240 V
Rated voltage (AC) 240 V
Colour temperature 2700 K
Energy efficiency class E
average nominal life 15000 h
Dimmable No
Colour of the LED warm white
diameter 35 mm
Length 98 mm
Logistics
Property Value
Customs tariff number 85395200
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes