FC142CL | LEDmaxx
LED lamp, E14, 2 W, 250 lm, 230 V (DC), 230 V (AC), 2700 K, clear, warm white, E, FC142CL
Order No.: 07N6019
EAN: 4260272177886
MPN:
FC142CL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1539 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.15 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1539 €
10 pcs.
1.9516 €
50 pcs.
1.8207 €
100 pcs.
1.6779 €
*incl. VAT plus shipping costs
Subject to prior sale
LED Filament Candle, FC142CL, LEDmaxx
This LED Filament Candle bulb combines the traditional aesthetics of an incandescent bulb with the benefits of modern LED technology. With 2W power, equivalent to a 25W incandescent bulb, and 250 lumens, it emits warm white light at 2700K, enveloping any room in a cozy atmosphere. The clear glass highlights the delicate filament, making this bulb a stylish focal point in decorative fixtures. It's perfect for applications where elegant yet energy-efficient lighting is desired.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 2 W | |
| Product type | LED | |
| Version | clear | |
| Design | candle form | |
| Socket version | E14 | |
| Luminous flux | 250 lm | |
| Rated voltage (DC) | 230 V | |
| Rated voltage (AC) | 230 V | |
| Colour temperature | 2700 K | |
| Energy efficiency class | E | |
| average nominal life | 20000 h | |
| Dimmable | No | |
| Colour of the LED | warm white | |
| diameter | 35 mm | |
| Length | 98 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85395200 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |