FC141CL | LEDmaxx
LED lamp, E14, 1 W, 100 lm, 240 V (DC), 240 V (AC), 2700 K, clear, warm white, F, FC141CL
Order No.: 07N6018
EAN: 4260272177879
MPN:
FC141CL
Unit Price (€ / pc.)
2.0230 € *
Available: 10 pcs.
Total Price:
2.02 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0230 €
10 pcs.
1.8326 €
50 pcs.
1.7017 €
100 pcs.
1.5827 €
*incl. VAT plus shipping costs
Subject to prior sale
LED Filament Candle, FC141CL, LEDmaxx
This LED Filament Candle bulb with 1W power and 100 lumens emits a pleasant warm white light at 2700K. The clear glass design highlights the delicate filament structure, creating a harmonious, warm glow, ideal for decorative applications in living and dining areas. This bulb provides not only functional lighting but also seamlessly integrates into any setting, adding an elegant and inviting ambiance to your space.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 1 W | |
| Product type | LED | |
| Version | clear | |
| Design | candle form | |
| Socket version | E14 | |
| Luminous flux | 100 lm | |
| Rated voltage (DC) | 240 V | |
| Rated voltage (AC) | 240 V | |
| Colour temperature | 2700 K | |
| Energy efficiency class | F | |
| average nominal life | 15000 h | |
| Dimmable | No | |
| Colour of the LED | warm white | |
| diameter | 35 mm | |
| Length | 98 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85395200 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |