FA658CL | LEDmaxx

LED lamp, E27, 8 W, 1055 lm, 240 V (DC), 240 V (AC), 6500 K, clear, cool white, E, FA658CL

Order No.: 07N6017
EAN: 4251351806490
MPN:
FA658CL
FA658CL LEDmaxx Light Bulbs, Lamps Image 1
FA658CL LEDmaxx Light Bulbs, Lamps Image 2
Image may differ
Unit Price (€ / pc.)
4.0579 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.06 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0579 €
10 pcs.
3.6771 €
50 pcs.
3.4272 €
100 pcs.
3.1654 €
*incl. VAT plus shipping costs
Subject to prior sale

LED Filament Bulb, FA658CL, LEDmaxx

This LED Filament Bulb with 8W power, equivalent to a 75W incandescent bulb, delivers 1055 lumens of cool white daylight at 6500K. Ideal for work environments and spaces where bright, clear lighting is needed, this bulb offers a modern alternative to traditional incandescent bulbs. It combines high energy efficiency with long lifespan, ensuring optimal illumination and reduced operating costs.

Technical specifications
Filter Property Value
Power 8 W
Product type LED
Version clear
Design pear form
Socket version E27
Luminous flux 1055 lm
Rated voltage (DC) 240 V
Rated voltage (AC) 240 V
Colour temperature 6500 K
Energy efficiency class E
average nominal life 15000 h
Dimmable No
Colour of the LED cool white
diameter 60 mm
Length 108 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85395200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes