FA656CL | LEDmaxx
LED lamp, E27, 6 W, 806 lm, 240 V (DC), 240 V (AC), 6500 K, clear, cool white, E, FA656CL
NCNR (non cancelable / non returnable)
LED Filament Bulb, FA656CL, LEDmaxx
This LED Filament Bulb with 6W power provides 806 lumens, equivalent to a traditional 60W incandescent bulb. With a color temperature of 6500K, it delivers cool white daylight, making it ideal for workspaces, offices, and environments where bright, clear lighting is needed. The combination of advanced LED technology and classic bulb design not only ensures high energy efficiency but also offers a long lifespan. This means lower energy costs and less frequent bulb replacements, while providing optimal lighting for focused tasks.
| Filter | Property | Value |
|---|---|---|
| Power | 6 W | |
| Product type | LED | |
| Version | clear | |
| Design | pear form | |
| Socket version | E27 | |
| Luminous flux | 806 lm | |
| Rated voltage (DC) | 240 V | |
| Rated voltage (AC) | 240 V | |
| Colour temperature | 6500 K | |
| Energy efficiency class | E | |
| average nominal life | 15000 h | |
| Dimmable | No | |
| Colour of the LED | cool white | |
| diameter | 60 mm | |
| Length | 105 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85395200 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |