FA278CL | LEDmaxx

LED lamp, E27, 8 W, 1055 lm, 240 V (DC), 240 V (AC), 2700 K, clear, warm white, E, FA278CL

Order No.: 07N6015
EAN: 4260452134937
MPN:
FA278CL
FA278CL LEDmaxx Light Bulbs, Lamps Image 1
FA278CL LEDmaxx Light Bulbs, Lamps Image 2
Image may differ
Unit Price (€ / pc.)
4.0579 € *
Available: 7 pcs.
Total Price:
4.06 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0579 €
10 pcs.
3.6771 €
50 pcs.
3.4272 €
100 pcs.
3.1654 €
*incl. VAT plus shipping costs
Subject to prior sale

LED Filament Bulb, FA278CL, LEDmaxx

This LED Filament Bulb with 8W power delivers an impressive 1055 lumens of warm white light at 2700K. It combines the classic look of an incandescent bulb with the benefits of modern LED technology, making it highly energy-efficient and long-lasting. Ideal for use in living spaces, this bulb creates a pleasant and cozy atmosphere while also reducing operating Costs.

Technical specifications
Filter Property Value
Power 8 W
Product type LED
Version clear
Design pear form
Socket version E27
Luminous flux 1055 lm
Rated voltage (DC) 240 V
Rated voltage (AC) 240 V
Colour temperature 2700 K
Energy efficiency class E
average nominal life 15000 h
Dimmable No
Colour of the LED warm white
diameter 60 mm
Length 110 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85395200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes