FA276CL | LEDmaxx

LED lamp, E27, 6 W, 806 lm, 240 V (DC), 240 V (AC), 2700 K, clear, warm white, E, FA276CL

Order No.: 07N6014
EAN: 4260452134920
MPN:
FA276CL
FA276CL LEDmaxx Light Bulbs, Lamps Image 1
FA276CL LEDmaxx Light Bulbs, Lamps Image 2
Image may differ
Unit Price (€ / pc.)
3.4272 € *
Available: 8 pcs.
Total Price:
3.43 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4272 €
10 pcs.
3.1059 €
50 pcs.
2.8917 €
100 pcs.
2.6775 €
*incl. VAT plus shipping costs
Subject to prior sale

LED Filament Bulb, FA276CL, LEDmaxx

This LED Filament Bulb with 6W power delivers 806 lumens, equivalent to a traditional 60W incandescent bulb. The warm white light at 2700K creates a pleasant and inviting atmosphere, making it ideal for living spaces. Thanks to modern LED technology, this bulb combines the classic look of incandescent bulbs with the benefits of energy efficiency and long lifespan. This not only significantly reduces energy consumption but also minimizes maintenance efforts. It's the perfect choice for those seeking a stylish yet cost-effective lighting solution.

Technical specifications
Filter Property Value
Power 6 W
Product type LED
Version clear
Design pear form
Socket version E27
Luminous flux 806 lm
Rated voltage (DC) 240 V
Rated voltage (AC) 240 V
Colour temperature 2700 K
Energy efficiency class E
average nominal life 15000 h
Dimmable No
Colour of the LED warm white
diameter 60 mm
Length 105 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85395200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes